
C650-180-WH | |
---|---|
DigiKey Part Number | 118-C650-180-WHTR-ND - Tape & Reel (TR) 118-C650-180-WHCT-ND - Cut Tape (CT) 118-C650-180-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C650-180-WH |
Description | SURGE SUPP TBU 180MA 650VIMP SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 3-DFN |
Datasheet | Datasheet |
EDA/CAD Models | C650-180-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-DFN | |
Voltage - Working | 300V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,76000 € | 1,76 € |
10 | 1,52300 € | 15,23 € |
100 | 1,18530 € | 118,53 € |
500 | 0,97514 € | 487,57 € |
1.000 | 0,85308 € | 853,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,79946 € | 2.398,38 € |
Unit Price without VAT: | 1,76000 € |
---|---|
Unit Price with VAT: | 2,09440 € |