
BVRA1206-20PFR | |
|---|---|
DigiKey Part Number | 118-BVRA1206-20PFRTR-ND - Tape & Reel (TR) 118-BVRA1206-20PFRCT-ND - Cut Tape (CT) 118-BVRA1206-20PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1206-20PFR |
Description | VARISTOR 33.5V 200A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33.5 V | |
Varistor Voltage (Max) | 37.3 V | |
Current - Surge | 200 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,31240 € | 7,81 € |
| 100 | 0,27200 € | 27,20 € |
| 250 | 0,25284 € | 63,21 € |
| 500 | 0,24128 € | 120,64 € |
| 1.000 | 0,23522 € | 235,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21751 € | 870,04 € |
| 8.000 | 0,21220 € | 1.697,60 € |
| 12.000 | 0,20955 € | 2.514,60 € |
| 20.000 | 0,20661 € | 4.132,20 € |
| 28.000 | 0,20489 € | 5.736,92 € |
| 40.000 | 0,20323 € | 8.129,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

