
BVRA0805-20PFR | |
---|---|
DigiKey Part Number | 118-BVRA0805-20PFRTR-ND - Tape & Reel (TR) 118-BVRA0805-20PFRCT-ND - Cut Tape (CT) 118-BVRA0805-20PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0805-20PFR |
Description | VARISTOR 34V 100A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 34 V | |
Varistor Voltage (Max) | 38 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,18000 € | 1,80 € |
25 | 0,16000 € | 4,00 € |
100 | 0,13730 € | 13,73 € |
250 | 0,12668 € | 31,67 € |
500 | 0,12026 € | 60,13 € |
1.000 | 0,11495 € | 114,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10701 € | 428,04 € |
8.000 | 0,10405 € | 832,40 € |
12.000 | 0,10257 € | 1.230,84 € |
20.000 | 0,10093 € | 2.018,60 € |
28.000 | 0,09997 € | 2.799,16 € |
40.000 | 0,09905 € | 3.962,00 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |