
BTN04G104F4EFT00 | |
|---|---|
DigiKey Part Number | 118-BTN04G104F4EFT00TR-ND - Tape & Reel (TR) 118-BTN04G104F4EFT00CT-ND - Cut Tape (CT) 118-BTN04G104F4EFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN04G104F4EFT00 |
Description | NTC, SMD, SENSING, 0402, GENERAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 170 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06690 € | 6,69 € |
| 250 | 0,06248 € | 15,62 € |
| 500 | 0,05934 € | 29,67 € |
| 1.000 | 0,05630 € | 56,30 € |
| 5.000 | 0,04981 € | 249,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04723 € | 472,30 € |
| 20.000 | 0,04477 € | 895,40 € |
| 30.000 | 0,04339 € | 1.301,70 € |
| 50.000 | 0,04171 € | 2.085,50 € |
| 70.000 | 0,04064 € | 2.844,80 € |
| 100.000 | 0,03953 € | 3.953,00 € |
| 120.000 | 0,03897 € | 4.676,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

