
BTN02G473F4AFT00 | |
|---|---|
DigiKey Part Number | 118-BTN02G473F4AFT00TR-ND - Tape & Reel (TR) 118-BTN02G473F4AFT00CT-ND - Cut Tape (CT) 118-BTN02G473F4AFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN02G473F4AFT00 |
Description | NTC, SMD, SENSING, 0201, GENERAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05450 € | 5,45 € |
| 250 | 0,05092 € | 12,73 € |
| 500 | 0,04834 € | 24,17 € |
| 1.000 | 0,04587 € | 45,87 € |
| 5.000 | 0,04059 € | 202,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03730 € | 559,50 € |
| 30.000 | 0,03536 € | 1.060,80 € |
| 45.000 | 0,03427 € | 1.542,15 € |
| 75.000 | 0,03294 € | 2.470,50 € |
| 105.000 | 0,03210 € | 3.370,50 € |
| 150.000 | 0,03122 € | 4.683,00 € |
| 180.000 | 0,03078 € | 5.540,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

