BPS130 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPS130 Series
BPS130 Series
Bourns Environmental Sensors | Digi-Key Daily

BPS130-HG100P-3S

DigiKey Part Number
BPS130-HG100P-3S-ND
Manufacturer
Manufacturer Product Number
BPS130-HG100P-3S
Description
SENSOR 100PSIG 0.122" 4.95V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Gauge Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V 3-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.45 V ~ 4.95 V
Accuracy
±0.25%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.122" (3.1mm) Tube
Port Style
Barbless
Features
-
Termination Style
PC Pin
Maximum Pressure
200PSI (1378.95kPa)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
3-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 24 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
141,47000 €41,47 €
538,22200 €191,11 €
1037,01000 €370,10 €
2535,56200 €889,05 €
5034,57040 €1.728,52 €
20032,82570 €6.565,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,47000 €
Unit Price with VAT:49,34930 €

Other Suppliers on DigiKey

24In Stock
Ships from WEC