
BN-LG20Y5R0MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG20Y5R0MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG20Y5R0MYB |
Description | THERMISTOR NTC ICL 20MM 5 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5 Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 4.9 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,10600 € | 5,53 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,98880 € | 24,72 € |
| 50 | 0,94480 € | 47,24 € |
| 100 | 0,90490 € | 90,49 € |
| 750 | 0,80671 € | 605,03 € |
| 1.500 | 0,77828 € | 1.167,42 € |
| 5.250 | 0,73277 € | 3.847,04 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |



