B2000T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 11.888
Unit Price: 2,16000 €
Datasheet
2A 600 VAC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2000T

DigiKey Part Number
B2000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B2000T
Description
FUSE BOARD MOUNT 2A 600VAC 2SMD
Customer Reference
Detailed Description
2A 600 VAC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
2A
Voltage Rating - AC
600 VAC
Response Time
-
Applications
Telecom
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
-
Package / Case
2-SMD, Square End Block
Size / Dimension
0.380" L x 0.120" W x 0.120" H (9.65mm x 3.05mm x 3.05mm)
Melting I²t
37.0
DC Cold Resistance
0.056 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes