B0500T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3
Unit Price: 1,08000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 42.660
Unit Price: 2,13000 €
Datasheet
500mA 600 VAC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0500T

DigiKey Part Number
B0500TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B0500T
Description
FUSE BRD MNT 500MA 600VAC 2SMD
Customer Reference
Detailed Description
500mA 600 VAC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Bourns Inc.
Applications
Telecom
Series
Approval Agency
UR
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Package / Case
2-SMD, Square End Block
Mounting Type
Surface Mount
Size / Dimension
0.380" L x 0.120" W x 0.120" H (9.65mm x 3.05mm x 3.05mm)
Fuse Type
Board Mount
Melting I²t
2.3
Current Rating (Amps)
500mA
DC Cold Resistance
0.35 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-3812TM050T-2Bourns Inc.3SF-3812TM050T-2CT-ND1,08000 €Direct
0461.500ERLittelfuse Inc.42.660F1449CT-ND2,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes