
AV40K1812801NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV40K1812801NIR1HTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AV40K1812801NIR1HT |
Description | VARISTOR 68V 800A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Bourns Inc. | Current - Surge 800 A |
Series | Energy 4.8J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1800 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61.2 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 68 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,31497 € | 1.889,82 € |
| Unit Price without VAT: | 0,31497 € |
|---|---|
| Unit Price with VAT: | 0,37481 € |

