
AV40K1206201NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV40K1206201NIR1HTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AV40K1206201NIR1HT |
Description | VARISTOR 68V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Bourns Inc. | Current - Surge 200 A |
Series | Energy 2.2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61.2 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 68 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,11037 € | 1.379,62 € |
| Unit Price without VAT: | 0,11037 € |
|---|---|
| Unit Price with VAT: | 0,13134 € |

