
AV20K2220122NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV20K2220122NIR1HTTR-ND - Tape & Reel (TR) 118-AV20K2220122NIR1HTCT-ND - Cut Tape (CT) 118-AV20K2220122NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV20K2220122NIR1HT |
Description | VARISTOR 22V 1.2KA 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 1.2 kA | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95500 € | 9,55 € |
| 25 | 0,86600 € | 21,65 € |
| 100 | 0,76850 € | 76,85 € |
| 250 | 0,72192 € | 180,48 € |
| 500 | 0,69380 € | 346,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67067 € | 670,67 € |
| 2.000 | 0,65163 € | 1.303,26 € |
| 3.000 | 0,64209 € | 1.926,27 € |
| 5.000 | 0,63153 € | 3.157,65 € |
| 7.000 | 0,62535 € | 4.377,45 € |
| 10.000 | 0,61941 € | 6.194,10 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

