
AV17K1206201NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV17K1206201NIR1HTTR-ND - Tape & Reel (TR) 118-AV17K1206201NIR1HTCT-ND - Cut Tape (CT) 118-AV17K1206201NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV17K1206201NIR1HT |
Description | VARISTOR 27V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Bourns Inc. | Current - Surge 200 A |
Series | Energy 1.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 810 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 20 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 24.3 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 27 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17160 € | 4,29 € |
| 100 | 0,14790 € | 14,79 € |
| 250 | 0,13640 € | 34,10 € |
| 500 | 0,12950 € | 64,75 € |
| 1.000 | 0,12380 € | 123,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11781 € | 294,52 € |
| 5.000 | 0,11419 € | 570,95 € |
| 7.500 | 0,11238 € | 842,85 € |
| 12.500 | 0,11037 € | 1.379,62 € |
| 17.500 | 0,10920 € | 1.911,00 € |
| 25.000 | 0,10807 € | 2.701,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

