


AMS22U5A1BLARL310 | |
|---|---|
DigiKey Part Number | AMS22U5A1BLARL310-ND |
Manufacturer | |
Manufacturer Product Number | AMS22U5A1BLARL310 |
Description | SENSOR ROTARY 100DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22U5A1BLARL310 Models |
Category | Output Signal Clockwise Increase |
Manufacturer Bourns Inc. | Actuator Type Round Shaft |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Verified | Termination Style Solder Lug |
For Measuring Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case Module, Round Shaft |
Rotation Angle - Electrical, Mechanical 10° ~ 100°, Continuous | Base Product Number |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,16000 € | 42,16 € |
| 5 | 38,85200 € | 194,26 € |
| 10 | 37,61800 € | 376,18 € |
| 25 | 36,14280 € | 903,57 € |
| 50 | 35,13280 € | 1.756,64 € |
| 100 | 34,20580 € | 3.420,58 € |
| Unit Price without VAT: | 42,16000 € |
|---|---|
| Unit Price with VAT: | 50,17040 € |

