


AMS22U5A1BHARL310 | |
|---|---|
DigiKey Part Number | AMS22U5A1BHARL310-ND |
Manufacturer | |
Manufacturer Product Number | AMS22U5A1BHARL310 |
Description | SENSOR ROTARY 100DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22U5A1BHARL310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 100°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,69000 € | 42,69 € |
| 5 | 39,34200 € | 196,71 € |
| 10 | 38,09200 € | 380,92 € |
| 25 | 36,59800 € | 914,95 € |
| 50 | 35,57520 € | 1.778,76 € |
| 100 | 34,63650 € | 3.463,65 € |
| Unit Price without VAT: | 42,69000 € |
|---|---|
| Unit Price with VAT: | 50,80110 € |

