AMS22S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMS22S Series

AMS22S5A1BHBFL336

DigiKey Part Number
118-AMS22S5A1BHBFL336-ND
Manufacturer
Manufacturer Product Number
AMS22S5A1BHBFL336
Description
SENSOR ROTARY 360DEG SOLDER LUG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
AMS22S5A1BHBFL336 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
10° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Flatted Shaft
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
142,47000 €42,47 €
539,14800 €195,74 €
1037,91200 €379,12 €
2536,43280 €910,82 €
5035,42060 €1.771,03 €
10034,49190 €3.449,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,47000 €
Unit Price with VAT:50,53930 €