


AMS22B5A1BLASL331N | |
|---|---|
DigiKey Part Number | AMS22B5A1BLASL331N-ND |
Manufacturer | |
Manufacturer Product Number | AMS22B5A1BLASL331N |
Description | SENSOR ROTARY 310DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22B5A1BLASL331N Models |
Category | Output Signal Clockwise Increase |
Manufacturer Bourns Inc. | Actuator Type Slotted Shaft |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Verified | Termination Style Solder Lug |
For Measuring Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case Module, Slotted Shaft |
Rotation Angle - Electrical, Mechanical 10° ~ 310°, Continuous | Base Product Number |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 € | 28,21 € |
| 5 | 25,88200 € | 129,41 € |
| 10 | 25,01300 € | 250,13 € |
| 25 | 23,97400 € | 599,35 € |
| 50 | 23,26380 € | 1.163,19 € |
| 100 | 22,61210 € | 2.261,21 € |
| Unit Price without VAT: | 28,21000 € |
|---|---|
| Unit Price with VAT: | 33,56990 € |

