


AMS22B5A1BLASL118N | |
|---|---|
DigiKey Part Number | AMS22B5A1BLASL118N-ND |
Manufacturer | |
Manufacturer Product Number | AMS22B5A1BLASL118N |
Description | SENSOR ROTARY 180DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22B5A1BLASL118N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 180°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 € | 27,30 € |
| 5 | 25,05000 € | 125,25 € |
| 10 | 24,20800 € | 242,08 € |
| 25 | 23,20320 € | 580,08 € |
| 50 | 22,51580 € | 1.125,79 € |
| 100 | 21,88510 € | 2.188,51 € |
| Unit Price without VAT: | 27,30000 € |
|---|---|
| Unit Price with VAT: | 32,48700 € |

