


AMM20B5A1BLASL164 | |
|---|---|
DigiKey Part Number | AMM20B5A1BLASL164-ND |
Manufacturer | |
Manufacturer Product Number | AMM20B5A1BLASL164 |
Description | SENSOR ROTARY 3960DEG PC PIN |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | AMM20B5A1BLASL164 Models |
Category | Output Signal Counterclockwise Increase |
Manufacturer Bourns Inc. | Actuator Type Slotted Shaft |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Verified | Termination Style PC Pin |
For Measuring Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case Module, Slotted Shaft |
Rotation Angle - Electrical, Mechanical 10° ~ 2880°, 0° ~ 3960° | Base Product Number |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 € | 26,07 € |
| 5 | 23,89600 € | 119,48 € |
| 10 | 23,08600 € | 230,86 € |
| 25 | 22,11720 € | 552,93 € |
| 50 | 21,45460 € | 1.072,73 € |
| 100 | 20,84640 € | 2.084,64 € |
| Unit Price without VAT: | 26,07000 € |
|---|---|
| Unit Price with VAT: | 31,02330 € |

