


ADF0WBB | |
|---|---|
DigiKey Part Number | 118-ADF0WBB-ND |
Manufacturer | |
Manufacturer Product Number | ADF0WBB |
Description | TCO HC AXIAL 150C NON SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 150°C (302°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ADF0WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 150°C (302°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 14.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 1,77600 € | 8,88 € |
| 10 | 1,63800 € | 16,38 € |
| 50 | 1,35960 € | 67,98 € |
| 100 | 1,25420 € | 125,42 € |
| 250 | 1,12688 € | 281,72 € |
| 500 | 1,03882 € | 519,41 € |
| 1.000 | 0,95716 € | 957,16 € |
| 5.000 | 0,80972 € | 4.048,60 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |


