


ADA5ABB | |
|---|---|
DigiKey Part Number | 118-ADA5ABB-ND |
Manufacturer | |
Manufacturer Product Number | ADA5ABB |
Description | TCO HC AXIAL 105C SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 105°C (221°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ADA5ABB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 105°C (221°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84676 € | 2.540,28 € |
| Unit Price without VAT: | 0,84676 € |
|---|---|
| Unit Price with VAT: | 1,00764 € |

