


AD72ABB | |
|---|---|
DigiKey Part Number | 118-AD72ABB-ND |
Manufacturer | |
Manufacturer Product Number | AD72ABB |
Description | TCO HC AXIAL 75C SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AD72ABB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83623 € | 2.508,69 € |
| Unit Price without VAT: | 0,83623 € |
|---|---|
| Unit Price with VAT: | 0,99511 € |

