


AD60WBB | |
|---|---|
DigiKey Part Number | 118-AD60WBB-ND |
Manufacturer | |
Manufacturer Product Number | AD60WBB |
Description | TCO HC AXIAL 60C NON SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 60°C (140°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AD60WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 60°C (140°F) | |
Reset Temperature | 20°C (68°F) | |
Voltage Rating - DC | 14.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,85800 € | 9,29 € |
| 10 | 1,71400 € | 17,14 € |
| 50 | 1,42240 € | 71,12 € |
| 100 | 1,31220 € | 131,22 € |
| 250 | 1,17904 € | 294,76 € |
| 500 | 1,08684 € | 543,42 € |
| 1.000 | 1,00141 € | 1.001,41 € |
| 5.000 | 0,82609 € | 4.130,45 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

