



AC77ABD | |
|---|---|
DigiKey Part Number | AC77ABD-ND |
Manufacturer | |
Manufacturer Product Number | AC77ABD |
Description | THERMOSTAT 77DEG C SPST-NC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 35 A 77°C (171°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AC77ABD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 35 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,61800 € | 8,09 € |
| 10 | 1,49400 € | 14,94 € |
| 50 | 1,23920 € | 61,96 € |
| 100 | 1,14320 € | 114,32 € |
| 250 | 1,02716 € | 256,79 € |
| 500 | 0,94694 € | 473,47 € |
| 3.000 | 0,76554 € | 2.296,62 € |
| 6.000 | 0,73151 € | 4.389,06 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

