Parametric Equivalent

AC6830R-43NJ | |
|---|---|
DigiKey Part Number | 118-AC6830R-43NJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC6830R-43NJ |
Description | FIXED IND 43NH 4A 7.9 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 43 nH Unshielded Wirewound Inductor 4 A 7.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.9mOhm Max |
Series | Q @ Freq 106 @ 150MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.2GHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.270" L x 0.120" W (6.86mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLAC291BZ0JT10PB | Walsin Technology Corporation | 0 | 1292-WLAC291BZ0JT10PBTR-ND | 0,07664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,09126 € | 1.825,20 € |
| Unit Price without VAT: | 0,09126 € |
|---|---|
| Unit Price with VAT: | 0,10860 € |


