43 nH Unshielded Wirewound Inductor 4 A 7.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC6830R-43NG

DigiKey Part Number
118-AC6830R-43NGTR-ND - Tape & Reel (TR)
118-AC6830R-43NGCT-ND - Cut Tape (CT)
118-AC6830R-43NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC6830R-43NG
Description
FIXED IND 43NH 4A 7.9 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
43 nH Unshielded Wirewound Inductor 4 A 7.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.9mOhm Max
Q @ Freq
106 @ 150MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.120" W (6.86mm x 3.05mm)
Height - Seated (Max)
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18300 €1,83 €
1000,15060 €15,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,13138 €65,69 €
1.0000,12387 €123,87 €
1.5000,11968 €179,52 €
2.5000,11460 €286,50 €
3.5000,11138 €389,83 €
5.0000,10806 €540,30 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €