
AC6830R-35NG | |
|---|---|
DigiKey Part Number | 118-AC6830R-35NGTR-ND - Tape & Reel (TR) 118-AC6830R-35NGCT-ND - Cut Tape (CT) 118-AC6830R-35NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC6830R-35NG |
Description | FIXED IND 35.5NH 4A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 35.5 nH Unshielded Wirewound Inductor 4 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.8mOhm Max | |
Q @ Freq | 112 @ 150MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,15060 € | 15,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13138 € | 65,69 € |
| 1.000 | 0,12387 € | 123,87 € |
| 1.500 | 0,11968 € | 179,52 € |
| 2.500 | 0,11460 € | 286,50 € |
| 3.500 | 0,11138 € | 389,83 € |
| 5.000 | 0,10806 € | 540,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

