Parametric Equivalent

AC6830R-22NJ | |
|---|---|
DigiKey Part Number | 118-AC6830R-22NJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC6830R-22NJ |
Description | FIXED IND 22NH 4A 5.2 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 4 A 5.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.2mOhm Max | |
Q @ Freq | 102 @ 150MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,09241 € | 1.848,20 € |
| Unit Price without VAT: | 0,09241 € |
|---|---|
| Unit Price with VAT: | 0,10997 € |


