
AC1060R-R53J | |
|---|---|
DigiKey Part Number | 118-AC1060R-R53JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1060R-R53J |
Description | FIXED IND 538NH 2A 90 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 538 nH Unshielded Wirewound Inductor 2 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Q @ Freq 87 @ 50MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 490MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.415" L x 0.250" W (10.55mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,16393 € | 3.278,60 € |
| Unit Price without VAT: | 0,16393 € |
|---|---|
| Unit Price with VAT: | 0,19508 € |

