
AC1060R-R53G | |
|---|---|
DigiKey Part Number | 118-AC1060R-R53GTR-ND - Tape & Reel (TR) 118-AC1060R-R53GCT-ND - Cut Tape (CT) 118-AC1060R-R53GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1060R-R53G |
Description | FIXED IND 538NH 2A 90 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 538 nH Unshielded Wirewound Inductor 2 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 87 @ 50MHz | |
Frequency - Self Resonant | 490MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.250" W (10.55mm x 6.35mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,27050 € | 27,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22243 € | 222,43 € |
| 2.000 | 0,20974 € | 419,48 € |
| 3.000 | 0,20265 € | 607,95 € |
| 5.000 | 0,19408 € | 970,40 € |
| 7.000 | 0,18863 € | 1.320,41 € |
| 10.000 | 0,18303 € | 1.830,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

