491 nH Unshielded Wirewound Inductor 2 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1060R-R49G

DigiKey Part Number
118-AC1060R-R49GTR-ND - Tape & Reel (TR)
118-AC1060R-R49GCT-ND - Cut Tape (CT)
118-AC1060R-R49GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1060R-R49G
Description
FIXED IND 491NH 2A 65 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
491 nH Unshielded Wirewound Inductor 2 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
95 @ 50MHz
Frequency - Self Resonant
535MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.415" L x 0.250" W (10.55mm x 6.35mm)
Height - Seated (Max)
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32900 €3,29 €
1000,27050 €27,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22243 €222,43 €
2.0000,20974 €419,48 €
3.0000,20265 €607,95 €
5.0000,19408 €970,40 €
7.0000,18863 €1.320,41 €
10.0000,18303 €1.830,30 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €