
AC1060R-R20J | |
|---|---|
DigiKey Part Number | 118-AC1060R-R20JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1060R-R20J |
Description | FIXED IND 206NH 3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 206 nH Unshielded Wirewound Inductor 3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 95 @ 50MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.250" W (10.55mm x 6.35mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,16599 € | 3.319,80 € |
| Unit Price without VAT: | 0,16599 € |
|---|---|
| Unit Price with VAT: | 0,19753 € |

