
AC1060R-R11G | |
|---|---|
DigiKey Part Number | 118-AC1060R-R11GTR-ND - Tape & Reel (TR) 118-AC1060R-R11GCT-ND - Cut Tape (CT) 118-AC1060R-R11GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1060R-R11G |
Description | FIXED IND 111NH 3.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 111 nH Unshielded Wirewound Inductor 3.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Q @ Freq 87 @ 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.02GHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±2% | Size / Dimension 0.415" L x 0.250" W (10.55mm x 6.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,26930 € | 26,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22142 € | 221,42 € |
| 2.000 | 0,20878 € | 417,56 € |
| 3.000 | 0,20173 € | 605,19 € |
| 5.000 | 0,19320 € | 966,00 € |
| 7.000 | 0,18778 € | 1.314,46 € |
| 10.000 | 0,18220 € | 1.822,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

