
A0365896-ATT | |
|---|---|
DigiKey Part Number | 118-A0365896-ATT-ND |
Manufacturer | |
Manufacturer Product Number | A0365896-ATT |
Description | GDT 390V 10KA 5 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 390 V 10000A (10kA) 5 Pole Through Hole |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Bourns Inc. | Number of Poles 5 |
Series | Fail Short Yes |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Module, Plug-In |
Voltage - DC Spark Over (Nom) 390 V |

