
95R2A-R22-A15/A15L | |
|---|---|
DigiKey Part Number | 95R2A-R22-A15/A15L-ND |
Manufacturer | |
Manufacturer Product Number | 95R2A-R22-A15/A15L |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 1W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 13,19615 € | 3.562,96 € |
| Unit Price without VAT: | 13,19615 € |
|---|---|
| Unit Price with VAT: | 15,70342 € |














