



93A1A-B24-A10L | |
---|---|
DigiKey Part Number | 118-93A1A-B24-A10L-ND |
Manufacturer | |
Manufacturer Product Number | 93A1A-B24-A10L |
Description | POT 1K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,46000 € | 5,46 € |
10 | 4,58700 € | 45,87 € |
45 | 4,08933 € | 184,02 € |
90 | 3,87744 € | 348,97 € |
135 | 3,75822 € | 507,36 € |
270 | 3,56241 € | 961,85 € |
540 | 3,37631 € | 1.823,21 € |
1.035 | 3,21014 € | 3.322,49 € |
Unit Price without VAT: | 5,46000 € |
---|---|
Unit Price with VAT: | 6,49740 € |