9310-52-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.835
Unit Price: 0,21000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,77218 €
Datasheet
Image for 9310-52-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9310-52-RC

DigiKey Part Number
9310-52-RC-ND
Manufacturer
Manufacturer Product Number
9310-52-RC
Description
FIXED IND 33UH 250MA 3 OHM TH
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 250 mA 3Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9310-52-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3Ohm Max
Series
Q @ Freq
65 @ 2.5MHz
Packaging
Bulk
Frequency - Self Resonant
19MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B78108S1333K000TDK2.835495-5562-1-ND0,21000 €Direct
1537R-51KDelevan01537R-51K-ND1,77218 €Similar
Obsolete
This product is no longer manufactured. View Substitutes