9310-34-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 0,09529 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,45183 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9310-34-RC

DigiKey Part Number
9310-34-RC-ND
Manufacturer
Manufacturer Product Number
9310-34-RC
Description
FIXED IND 8.2UH 545MA 600MOHM TH
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 545 mA 600mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9310-34-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes