9310-32-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPCOS - TDK Electronics
In Stock: 20.433
Unit Price: 0,21000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,45183 €
Datasheet
9310-32-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9310-32-RC

DigiKey Part Number
9310-32-RC-ND
Manufacturer
Manufacturer Product Number
9310-32-RC
Description
FIXED IND 6.8UH 600MA 500MOHM TH
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 600 mA 500mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9310-32-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes