Similar
Similar
Similar

9310-24 | |
|---|---|
DigiKey Part Number | 9310-24-ND |
Manufacturer | |
Manufacturer Product Number | 9310-24 |
Description | FIXED IND 3.3UH 300MA 2 OHM TH |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 300 mA 2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2Ohm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 110MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537-24K | Delevan | 395 | 197-1537-24KCT-ND | 2,68000 € | Similar |
| 1537R-24K | Delevan | 2.300 | 197-1537R-24KCT-ND | 2,48000 € | Similar |
| ER1537-24KM | Delevan | 0 | ER1537-24KM-ND | 14,56622 € | Similar |
| ER1537-24KP | Delevan | 0 | ER1537-24KP-ND | 14,56622 € | Similar |
| ER1537-24KR | Delevan | 0 | ER1537-24KR-ND | 14,56622 € | Similar |


