Similar
Similar
Similar

9310-20 | |
|---|---|
DigiKey Part Number | 9310-20-ND |
Manufacturer | |
Manufacturer Product Number | 9310-20 |
Description | FIXED IND 2.2UH 435MA 950 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 435 mA 950mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 950mOhm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 135MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537-20K | Delevan | 0 | 1537-20K-ND | 1,43328 € | Similar |
| ER1537-20KM | Delevan | 0 | ER1537-20KM-ND | 14,56622 € | Similar |
| ER1537-20KP | Delevan | 0 | ER1537-20KP-ND | 14,56622 € | Similar |
| ER1537-20KR | Delevan | 0 | 1134-1201-2-ND | 14,56624 € | Similar |



