Similar
Similar

9310-16-RC | |
|---|---|
DigiKey Part Number | 9310-16-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9310-16-RC |
Description | FIXED IND 1.5UH 600MA 500 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 600 mA 500mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9310-16-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 160MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537R-16K | Delevan | 0 | 1537R-16K-ND | 1,56538 € | Direct |
| ER1537-16KM | Delevan | 0 | ER1537-16KM-ND | 17,94559 € | Similar |
| ER1537-16KP | Delevan | 0 | ER1537-16KP-ND | 17,94559 € | Similar |


