9310-14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 1,43328 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 14,56622 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 14,56622 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 14,56622 €
Datasheet
1.2 µH Unshielded Drum Core, Wirewound Inductor 650 mA 420mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9310-14

DigiKey Part Number
9310-14-ND
Manufacturer
Manufacturer Product Number
9310-14
Description
FIXED IND 1.2UH 650MA 420 MOHM
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 650 mA 420mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
420mOhm Max
Series
Q @ Freq
33 @ 7.9MHz
Packaging
Bulk
Frequency - Self Resonant
180MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1537-14KDelevan01537-14K-ND1,43328 €Similar
ER1537-14KMDelevan0ER1537-14KM-ND14,56622 €Similar
ER1537-14KPDelevan0ER1537-14KP-ND14,56622 €Similar
ER1537-14KRDelevan0ER1537-14KR-ND14,56622 €Similar
Obsolete
This product is no longer manufactured. View Substitutes