9310-07 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 1,44660 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,28241 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9310-07

DigiKey Part Number
9310-07-ND
Manufacturer
Manufacturer Product Number
9310-07
Description
FIXED IND 560NH 1.22A 135MOHM TH
Customer Reference
Detailed Description
560 nH Unshielded Drum Core, Wirewound Inductor 1.22 A 135mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
560 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
280MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes