
9310-07-RC | |
|---|---|
DigiKey Part Number | 9310-07-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9310-07-RC |
Description | FIXED IND 560NH 1.22A 135 MOHM |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 1.22 A 135mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9310-07-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 135mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 280MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537R-07K | Delevan | 0 | 1537R-07K-ND | 1,27060 € | Direct |


