
9310-00 | |
|---|---|
DigiKey Part Number | 9310-00-ND |
Manufacturer | |
Manufacturer Product Number | 9310-00 |
Description | FIXED IND 150NH 2.45A 30 MOHM TH |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 2.45 A 30mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 525MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) | Base Product Number |


