
92A1A-B24-B15L | |
---|---|
DigiKey Part Number | 118-92A1A-B24-B15L-ND |
Manufacturer | |
Manufacturer Product Number | 92A1A-B24-B15L |
Description | POT 10K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Hook |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Hook | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,42000 € | 9,42 € |
10 | 7,91200 € | 79,12 € |
45 | 7,05178 € | 317,33 € |
90 | 6,68489 € | 601,64 € |
135 | 6,47889 € | 874,65 € |
270 | 6,14044 € | 1.657,92 € |
540 | 5,81904 € | 3.142,28 € |
1.035 | 5,53221 € | 5.725,84 € |
Unit Price without VAT: | 9,42000 € |
---|---|
Unit Price with VAT: | 11,20980 € |