9250A-824-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-824-RC

DigiKey Part Number
M10132-ND
Manufacturer
Manufacturer Product Number
9250A-824-RC
Description
FIXED IND 820UH 80MA 13 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 µH Shielded Molded Inductor 80 mA 13Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-824-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
820 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
45mA
Shielding
Shielded
DC Resistance (DCR)
13Ohm Max
Q @ Freq
60 @ 790kHz
Frequency - Self Resonant
4.2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,66000 €2,66 €
102,18800 €21,88 €
252,02440 €50,61 €
501,90860 €95,43 €
1001,79970 €179,97 €
2501,66520 €416,30 €
5001,57032 €785,16 €
1.0001,48101 €1.481,01 €
2.5001,41537 €3.538,43 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €