9250A-562-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-562-RC

DigiKey Part Number
M10123-ND
Manufacturer
Manufacturer Product Number
9250A-562-RC
Description
FIXED IND 5.6UH 335MA 720MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 335 mA 720mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-562-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
5.6 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
335mA
Shielding
Shielded
DC Resistance (DCR)
720mOhm Max
Q @ Freq
44 @ 7.9MHz
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,66000 €2,66 €
102,18800 €21,88 €
252,02440 €50,61 €
501,90860 €95,43 €
1001,79970 €179,97 €
2501,66520 €416,30 €
5001,57032 €785,16 €
1.0001,48101 €1.481,01 €
2.5001,41537 €3.538,43 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €