
9250A-395-RC | |
---|---|
DigiKey Part Number | 9250A-395-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-395-RC |
Description | FIXED IND 3.9MH 35MA 73.8 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Shielded Molded Inductor 35 mA 73.8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-395-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.9 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 73.8Ohm Max | |
Q @ Freq | 45 @ 250kHz | |
Frequency - Self Resonant | 800kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,48101 € | 1.481,01 € |
Unit Price without VAT: | 1,48101 € |
---|---|
Unit Price with VAT: | 1,76240 € |